LED Uni-Color Red 697nm 2-Pin T-1 3/4
| Part no. 94511 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | LH3330 |
| RoHS compliant | |
| Catalog 121 , page 23 | |
| Specification | Value |
|---|---|
| Family | LH3330 |
| Viewing Angle | 36° |
| LED Material | GaP |
| Lens Appearance | Colored Diffused |
| Lens Dimensions | 5mmx5mmx7.6mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage per Color | 2.6V |
| Maximum Power Dissipation | 40mW |
| Peak Wavelength | 697nm |
| Type | Uni-Color |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.6mm |
| Product Length | 5.9mm |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 1 |
| Color | Red |
| High Brightness | No |
| Intensity | 4.5mcd |