null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

C

FAN,12VDC,108 CFM,120X120X38,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

KD1212PMB1-6A.GN: SUNON
Image is representative only
SUNON
Jameco Part no. 94626
Manufacturer SUNON
Manufacturer no. KD1212PMB1-6A.GN
  RoHS compliant
Catalog 132 , page 90
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 570mA
  • Air Flow: 108 CFM
  • Noise: 42 dBA
  • Size: 120 x 120 x 38mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Size (W x H x D) (inches)4.68 x 4.68 x 1.50
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)108
Bearing TypeBall
Current (mA)570
Specification Value
Power (Watts)6.8
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)42
Connection (Leads)12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.