Monostable Multivibrator Dual 16-Pin SOIC Rail
| Jameco Part no. 947296 | |
|---|---|
| Manufacturer | ON SEMICONDUCTOR |
| Manufacturer no. | MC14538BDG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [157 KB ]
I.C. LOG CMOS MULTI VIBRT DUAL PB FREE
IC,MC14538BDG,LOG CMOS MLTIVIB
RT DUAL PB FREE
Report a problem
Suggest a product
IC,MC14538BDG,LOG CMOS MLTIVIB
RT DUAL PB FREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC14538 |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V|5V|9V|12V|15V |
| Maximum Operating Supply Voltage | 18V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | SOIC |
| Logic Family | 4000 |
| Product Width | 4mm(Max) |
| Specification | Value |
|---|---|
| Product Height | 1.5mm(Max) |
| Product Length | 10mm(Max) |
| Product Type | Monostable Multivibrator |
| Logic Function | Monostable Multivibrator |
| Fabrication Technology | CMOS |
| Number of Elements per Chip | 2 |
| Maximum Quiescent Current | 0.7mA |
| Maximum High Level Output Current | -4.2mA(Min) |
| Maximum Low Level Output Current | 4.2mA(Min) |
| Maximum Propagation Delay Time @ Maximum CL | 600ns@5V|300ns@10V|220ns@15V |
Report a problem
Suggest a product