Display 7-Segment Common Anode Red 1 Digit 660nm RHDP 6.8Vf 20mA 30mcd 20mA

$4.49 ea


  • Part no.: 97199
  • Manufacturer: Ligitek
  • Manufacturer no.: LSD23265-10
  • RoHS Compliant
Pricing
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $3.25

Request a Large Quantity Quote

Single Digit 7-Segment LED Display


Features:
  • Character Height: 2.24"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 6.8V
  • Typical forward current: 20mA
  • Brightness: 30 mcd @ 20mA
  • Wavelength: 660nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Anode
    Illuminated ColorRed
    Character Height (inch)2.24
    Buss PolarityCA
    Decimal PointRHDP
    No. of Digits1
    Typical mcd@(mA)30 @ 20
    Typical Vf(V)@If(mA)6.8 @ 20
    Wavelength (nm)660
    Pins / Leads10
    MountingThrough Hole
    Supplier_PackageDIP
    Package / Case10-DIP (2.36", 60mm), 10 leads


    Report a problem
    Suggest a product