null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3-ST 20-Pin SOIC Tube

SN74ALS245A-1DW: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 972951
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74ALS245A-1DW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
25+ $0.85
125+ $0.81
250+ $0.76
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

IC,AS6C1008-55SIN,SOP-32 LP SRAM,55NS,128K X 8,2.7-5.5V


IC,SN74ALS245A-1DW,OCTAL BUS T
RANSCEIVER

Report a problem
Suggest a product
Specification Value
FamilySN74ALS245
Input LevelTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum High Level Output Current-15mA
Maximum Low Level Output Current48mA
Logic FamilyALS
Maximum Propagation Delay Time @ Maximum CL10ns@4.5V to 5.5V
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Logic FunctionBus Transceiver
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length12.8mm
Product TypeBus Transceiver
Fabrication TechnologyBipolar
Output Type3-State
PolarityNon-Inverting
Output LevelTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.