null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Timers

Standard Timer Single 8-Pin Plastic Dip Rail

LM555CN: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 973646
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. LM555CN
  RoHS compliant
Catalog 132 , page 12
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

I.C. SINGLE TIMER


IC,LM555CN,SINGLE TIMER


Report a problem
Suggest a product
Specification Value
FamilyLM555
Typical Operating Supply Voltage5V|9V|12V|15V
Maximum Operating Supply Voltage16V
Maximum Power Dissipation600mW
Supplier_PackagePDIP
Minimum Operating Temperature0°C
Product Width6.4mm
Maximum Operating Temperature70°C
Product Length9.6mm(Max)
MountingThrough Hole
Specification Value
Pin_Count8
Product Height3.4mm
PackagingRail
Product TypeTimer
TypeStandard
Number of Internal Timers1
Maximum High Level Output Current-200mA
Minimum Operating Supply Voltage4.5V
Maximum Low Level Output Current50mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.