null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 0.1A 3-Pin TO-92 Bulk

LM78L05ACZ.: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 973831
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. LM78L05ACZ.
  RoHS compliant
Catalog 132 , page 13
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Standard Regulator



  • Package/Pins: TO-92/3
  • Output: 5V, 100mA
  • Input voltage range: 5 to 30 V
  • Operating temperature range: 0 to 125deg C

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM78L05A
    Maximum Input Voltage30V
    Output Voltage5V
    Maximum Output Current0.1A
    Maximum Power Dissipation750mW
    Maximum Quiescent Current5.5mA
    Number of Outputs1
    Typical Quiescent Current2mA
    TypeLinear
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Specification Value
    Product Width3.86mm(Max)
    Supplier_PackageTO-92
    PolarityPositive
    Product Height4.58mm
    Product Length4.58mm
    Product TypeLinear Regulator
    Output TypeFixed
    Accuracy5%
    FunctionStandard
    Line Regulation150mV
    Load Regulation60mV
    Typical Dropout Voltage @ Current1.7V@40mA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.