5 VOLT SINGLE POLE SINGLE THROW POWER RELAY
Image is representative only
| Jameco Part no. 988565 | |
|---|---|
| Manufacturer | POTTER & BRUMFIELD/TYCO (P&B) |
| Manufacturer no. | T9AS1D12-5 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [79 KB ]
RELAY,POWER,P&B,T9AS1D12-5,SINGLE PULL SINGLE THROW,30A,5VOLT,2-1393210-0
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPST |
| Type | Industrial Relay |
| Relay Construction | Non-Latching |
| Coil Current | 200 mA |
| Maximum Processing Temperature | 260 |
| Coil Resistance | 25 Ohm |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5 |
| Operate Time | 15 ms |
| Operating Temperature-Max (Cel) | 85 |
| Maximum Pick-Up Voltage | 3.75 Vdc |
| Operating Temperature-Min (Cel) | -55 |
| Specification | Value |
|---|---|
| Minimum Dropout Voltage | 0.5 Vdc |
| Contact Material | AgCdO |
| Lead Finish | Silver Cadmium Oxide |
| Mounting | Through Hole |
| Packaging | Bulk |
| Product Height (mm) | 20.4 |
| Maximum Current Rating | 30 |
| Maximum AC Voltage Rating | 240 |
| Pin Count | 4 |
| Product Length | 1.28 |
| Product Depth | 1.08 |
Report a problem
Suggest a product