null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Dual 4:1 ±20 Volt 36 Volt 16-Pin PDIP

DG409DJ-E3: VISHAY INTERTECHNOLOGY, INC.
Image is representative only
VISHAY INTERTECHNOLOGY, INC.
Jameco Part no. 989541
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. DG409DJ-E3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.79

# of Unit Price
5+ $1.79
25+ $1.67
50+ $1.57
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

1-OUTPUT TWO TERM VOLTAGE REFERENCE, ADJ, PDSO3


IC,DG409DJ-E3,DUAL 4-CH CMOS A
NALOG MUX PDIP-16 100 OHM

Report a problem
Suggest a product
Specification Value
FamilyDG409
Number of Channels per Chip2
Number of Inputs per Chip8
Number of Outputs per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
TypeAnalog Multiplexer
Typical Supply Current0.2mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance100Ohm@±15V
Maximum Power Dissipation450mW
Maximum Propagation Delay Bus to Bus250ns@±15V@-40C to 85C/180ns(Typ)@12V
ConfigurationDual 4:1
Specification Value
Maximum Supply Current0.5mA@15V|-0.5mA@-15V@-40C to 85C
Maximum Turn-Off Time150ns@±15V
Maximum Turn-On Time180ns(Typ)@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count16
Supplier_PackagePDIP
Multiplexer Architecture4:1
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length21.33mm(Max)
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeDifferential
Output Signal TypeDifferential


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.