Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 720Ohm Through Hole
| Jameco Part no. 99311 | |
|---|---|
| Manufacturer | NAIS/AROMAT |
| Manufacturer no. | DS2Y-S-DC12V |
| RoHS compliant | |
| Catalog 132 , page 75 | |
- Data Sheet (current) [304 KB ]
- Data Sheet (current) [60 KB ]
DIP Relay
Specifications:
Contact form: DPDT Coil voltage: 12VDC Coil resistance: 720Ω Contact voltage: 110VAC/30VDC Contact current: 0.3A/1A Size: 0.79"L x 0.40"W x 0.43"H 8-pin package Fits Jameco socket 37373
Features:
Logic level controls Long life with reliable operation Excellent for PCB applications Compatible with IC sockets Compact design/construction Moisture resistant
Report a problem
Suggest a product
Specifications:
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Family | DS2Y |
| Type | (Min)iature Relay |
| Relay Construction | Non-Latching |
| Maximum AC Voltage Rating | 250V |
| Maximum DC Voltage Rating | 220V |
| Maximum Current Rating | 2A |
| DC Coil Voltage | 12 |
| Maximum Power Rating | 60W/62.5VA |
| Coil Current | 16.7mA |
| Contact Arrangement | DPDT |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Contact Material | Silver/Gold Clad |
| Specification | Value |
|---|---|
| Coil Resistance | 720 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Tube/Case |
| Termination Style | PC Pin |
| Package Type | DIP |
| Product Type | Electromechanical Relay |
| Pin Count | 8 |
| Product Length | 0.79 |
| Product Depth | 0.4 |
| Product Height | 0.43 |
Report a problem
Suggest a product