TOOL,IC STRAIGHTNER,LEADS FOR,8/14/16/18/20/24/28/40/42 PIN
| Jameco Part no. 99363 | |
|---|---|
| Manufacturer | JAMECO BENCHPRO |
| Manufacturer no. | ICS-01-R |
| RoHS compliant | |
| Catalog 132 , page 134 | |
and BenchPro brands.
- Data Sheet (current) [75 KB ]
IC PIN STRAIGHTENER
Those IC pins can get bent out of shape if they're not put away carefully. This pin straightener can help get them back to shape safely and easily.
Features:
Report a problem
Suggest a product
Those IC pins can get bent out of shape if they're not put away carefully. This pin straightener can help get them back to shape safely and easily.
Features:
- Straightens IC's with 8, 14, 16, 18, 20, 24, 28, 40 and 42 pins
- Made of durable plastic
- Color: Black
- Size: 3.3"L x 1.5"W x 0.4"H
- Includes: Ground terminal
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | Tool |
| Type | IC STRAIGHTNER |
| Specification | Value |
|---|---|
| Additional Feature | LEADS FOR 8/14/16/18/20PIN IC S |
Report a problem
Suggest a product