null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Speakers Ferrite 300±60Hz 4W 95±3dBA 4±15%Ohm Round Solder Lug

TQ-066F-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 99996
Manufacturer   JAMECO VALUEPRO
Manufacturer no. TQ-066F-R
  RoHS compliant
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Square Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 3.0W nominal / 4.0W maximum
  • Sound output: 95dB
  • Frequency: 300-14,000Hz
  • Impedance: 4Ω
  • Magnet size: 1.8"Dia. x 0.5"H
  • Speaker size: 2.6"Dia. x 0.9"D

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTQ-066F-R
    Magnet Size (Diameter x H) (inches)1.8 x 0.5
    Maximum Input Power4W
    Overall Dimensions (Diameter x D) (inches)2.6 x 0.9
    Rated Input Power3W
    Resonant Frequency300±60Hz
    Frequency Range300Hz to 14000Hz
    Sound Pressure95±3dBA
    ShapeRound
    Termination MethodSolder Lug
    Nominal Input Power (W)3
    Specification Value
    Product Depth66mm
    Product Length66mm
    Product TypeSpeakers
    Input Power (max) (W)4
    TechnologyMagnet
    Frequency Range (Hz)300  14000
    Impedance (ohms)4
    Impedance4±15%Ohm
    Ouput SPL (dB)95
    Magnet MaterialFerrite


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.