Standard Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220
| Jameco Part no. 51262 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 7805T |
| Catalog 122 , page 14 |
- Data Sheet (current) [527 KB ]
- National Semiconductor [505 KB ] Representative Datasheet, MFG may vary
IC, 7805T
Voltage Regulator5V 1A pos. voltage reg. (LM340T-5)
TO-220 Package
3-pins
Report a problem
Suggest a product
Voltage Regulator
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM7805C |
| Maximum Input Voltage | 35V |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Number of Outputs | 1 |
| Type | Linear |
| Junction to Ambient | 54C/W |
| Junction to Case | 4C/W |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Specification | Value |
|---|---|
| Product Width | 4.7mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 8.89mm(Max) |
| Product Length | 10.16mm |
| Product Type | Linear Regulator |
| Output Type | Fixed |
| Accuracy | 2% |
| Function | Standard |