540 Piece 1/2 Watt Carbon Film Resistor Component Kit

$39.95 ea


  • Part no.: 107879
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 00107879
Pricing
# of units Price
1+ $39.95
5+ $34.95
25+ $31.95

Request a Large Quantity Quote

540 Piece 1/2-Watt 5% Carbon Film Resistor Kit

Kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit, and all the Electronic Components listed in each kit .

Includes 30 different values of resistors:
  • 10 of each: 10Ω, 47Ω, 150Ω, 270Ω, 330Ω, 390Ω, 470Ω, 680Ω, 1.5kΩ, 2kΩ, 2.2kΩ, 2.7kΩ, 3.3kΩ, 5.1kΩ, 5.6kΩ, 6.8kΩ, 15kΩ, 22kΩ, 27kΩ, 33kΩ, 47kΩ, 470kΩ, 1MΩ, 10MΩ

  • 50 of each: 100Ω, 220Ω, 1kΩ, 4.7kΩ, 10kΩ, 100kΩ

    For a 540-piece refill 1/2-Watt carbon film resistor kit without the component cabinet: (P/N 107853)

    Report a problem
    Suggest a product
  • Specification Value
    Power (Watts)0.5
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product