FUSE 125V UL MA 5X20 ROHS 1.6A

$0.75 ea


  • Part no.: 1710258
  • Manufacturer: Littelfuse
  • Manufacturer no.: 023301.6MXP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.75
5000+ $0.66
10000+ $0.60
NOTE:
  • Order in multiples of 1,000
Fuse Miniature Medium Time Delay Acting 1.6A 125 Volt Holder Axial 5 X 20mm Glass Bulk

Report a problem
Suggest a product
Specification Value
Product TypeELECTRIC FUSE
Blow characteristicMEDIUM ACTING
Rated Breaking Capacity (A)1.6
Body Length or Diameter (mm)5
Body Height (mm)20
Terminal ShapeEND CAP
Manufacturer Series233


Report a problem
Suggest a product