Mini Blade Fuse 3A 32 Volt 2-Pin

$0.39 ea


  • Part no.: 1710776
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0297003.WXNV
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.35
100+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Mini Blade Fuse 3A 32 Volt 2-Pin

Description

  • 3A
  • 32V

    Report a problem
    Suggest a product
  • Specification Value
    Rated DC Voltage (URdc) (V)32
    Family297
    TypeBlade
    Current Rating (A)3
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)125
    Product TypeFuses


    Report a problem
    Suggest a product