Mini Blade Fuse Mini 32 Volt 15A

$0.69 ea


  • Part no.: 1710805
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0297015.WXNV
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • Order in multiples of 5

Mini Blade Fuse Mini 32 Volt 15A


Find fast-acting mini blade fuses at Jameco Electronics. These cost-effective fuses are used for standard automotive, battery, and general DC applications. Featuring sturdy plastic housing, these guys come in tons of colors, sizes & configurations. The APR regular automotive blade fuses are a drop-in replacement for the popular ATO / ATC fuses. These fuses have been used by automotive OEMs for over 25 years and are considered the standard for all low-voltage battery applications.

Specifications:
  • 15A
  • 32V


Report a problem
Suggest a product
Specification Value
Family297
TypeBlade
Rated DC Voltage (URdc) (V)32
ActingFast
Current Rating (A)15
Product TypeFuses


Report a problem
Suggest a product