Fuse 25A 32 Volt 2-Pin

$0.69 ea


  • Part no.: 1710821
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0297025.WXNV
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.55

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Fuse 25A 32 Volt 2-Pin

Description

  • 25A
  • 32V

    Report a problem
    Suggest a product
  • Specification Value
    Rated DC Voltage (URdc) (V)32
    Family297
    TypeBlade
    Current Rating (A)25
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)125
    Product TypeFuses


    Report a problem
    Suggest a product