4 Position 0.093" (2.36mm) Power Connector Receptacle

$0.19 ea


  • Part no.: 230156
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-1041
  • RoHS Compliant
Pricing
# of units Price
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
0.093" (2.36mm) Power Connector Receptacle

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.198 inches (5.03mm)
  • Current rating: 11.0A
  • Number of circuits: 4
  • Plug type: Panel-mount
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224223
  • Crimp pin Female: 224231
  • Connector Plug: 230148
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    GenderRCP
    Number of Contacts4
    Number of Rows1
    Housing ColorNatural
    Housing MaterialNylon 66
    Body OrientationStraight
    TypeHousing
    Family1490
    Maximum Current Rating11A/Contact
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch5.03mm
    Product Depth26.2mm
    Product TypeConnector Discrete Wire Housing
    Product Height6mm


    Report a problem
    Suggest a product