250V 62mA Cylindrical Cartridge Fuse

$1.35 ea


  • Part no.: 653298
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0313.062HXP
  • RoHS Compliant
Pricing
# of units Price
1+ $1.35
10+ $1.19
100+ $1.09

Request a Large Quantity Quote

250V 62mA Cylindrical Cartridge Fuse

Features

  • Current Rating(mA): 62
  • Voltage Rating AC(V): 250
  • Mounting Style: Holder / Clip
  • Fuse Type: Time Delay / Slow Blow
  • Fuse Size / Group: 3AG (6.3 mm x 32 mm)
  • Dimensions: 31.75 mm L x 6.35 mm D
  • Case Diameter: 6.35 mm
  • Case Length: 31.75 mm
  • Interrupt Rating: 10 kA
  • Operating Temperature Range: - 55° C to + 125° C
  • Packaging: Bulk
  • Product: Specialty Fuses
  • Resistance: 91 Ohms



    Report a problem
    Suggest a product
  • Specification Value
    ActingSlow Blow
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Family313
    TypeCartridge
    PackagingBulk
    Product TypeFuses


    Report a problem
    Suggest a product