Heat Shrink Tubing Kit 3M Fp-301Color 133 Pieces Kit with Plastic Box 6" Pieces

$69.95 ea


  • Part no.: 645976
  • Manufacturer: 3M
  • Manufacturer no.: 051135-37677
  • RoHS Compliant
Pricing
# of units Price
1+ $69.95
5+ $64.95

133 Piece 6 Inch Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

2:1 shrink ratio

A selection of heat shrinkable, flexible polyolefin tubing. Outstanding electrical, physical and chemical properties for a wide variety of applications.

Features

  • Includes rugged 7" x 11" x 2.5" translucent plastic box
  • Colors: Black, Red, White, Yellow, Blue, Green, Clear
  • 133 total pieces, each with a 6 inch length

Diameter Size # of Pieces
3/32" 35
1/8" 28
3/16" 21
1/4" 21
3/8" 14
1/2" 14


Report a problem
Suggest a product
Specification Value
ColorASSORTED
PackagingKIT
TypeFLEXIBLE POLYOLEFIN
Length (feet)0.5
Product DiameterASSORTED
Product TypeHEAT SHRINK TUBING


Report a problem
Suggest a product