Receptacle Male [email protected] Solder Terminal

$1.09 ea


  • Part no.: 147901
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0701-1-CN-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79
500+ $0.65
Male AC Power Inlet Receptacle

Features:
  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Body Shell StyleRECEPTACLE
    Application Oriented Property15A, 250VAC
    Contact GenderMALE
    Product TypeMAINS POWER CONNECTOR


    Report a problem
    Suggest a product

    Related products