AC Receptacle Male 15A@250V Snap-in Fast-on Terminal 0.031'' to 0.078'' Panel Thickness

$0.99 ea


Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
Male AC Power Inlet Receptacle

Features:
  • Panel Thickness: 0.031'' to 0.078''
  • Snap-in
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Body Shell StyleRECEPTACLE
    Application Oriented Property15A, 250VAC
    Contact GenderMALE
    Product TypeMAINS POWER CONNECTOR


    Report a problem
    Suggest a product