Capacitor 150pf 100 Volt C0G 10% Surface Mount 0805 Paper Tape and Reel

$0.018 ea


  • Part no.: 766410
  • Manufacturer: AVX Corporation
  • Manufacturer no.: 08051A151KAT2A-CT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
120+ $0.018
600+ $0.016
1200+ $0.015
NOTE:
  • Order in multiples of 120
CAPACITOR, 0805,NP0,150PF,10%,100V,7IN, TR,,(10)


0805,NP0,150PF,10%,100V,7IN,
TR,

Report a problem
Suggest a product
Specification Value
Capacitance Value150 pF
Voltage100VDC
DielectricC0G
Case StyleCeramic Chip
Family0805
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product