Capacitor 0.1 uF 25 Volt X7R 5% Surface Mount 0805 Paper Tape and Reel

$0.018 ea


  • Part no.: 735824
  • Manufacturer: AVX
  • Manufacturer no.: 08053C104JAT2A-CT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.018
20000+ $0.016
40000+ $0.015
NOTE:
  • Order in multiples of 4,000
CAPACITOR, 0805,X7R,.1UF,5%,25V,7IN,TR, ,(10)


0805,X7R,.1UF,5%,25V,7IN,TR, ,

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage25VDC
DielectricX7R
Case StyleCeramic Chip
Family0805
ConstructionFlat
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product