Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

$0.008 ea


  • Part no.: 2009421
  • Manufacturer: AVX Corporation
  • Manufacturer no.: 08055C103KAT2A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.008
20000+ $0.007
40000+ $0.006
NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 0.01uF 50 Volt X7R 10% Surface Mount 0805 125C

Report a problem
Suggest a product
Specification Value
Capacitance Value0.01 uF
Voltage50VDC
DielectricX7R
Case StyleCeramic Chip
Family0805
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product