10CKT 3.96MM SPOX HOUSFTG 519510

792888

$1.19 ea


  • Part no.: 792888
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-1101
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.19
25+ $1.07
50+ $0.96
NOTE:
  • Order in multiples of 5
Connector Housing Female 10 Position 3.96 mm Crimp Straight Cable Mount SPOX™

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts10
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series5195-N
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Termination TypeCRIMP
UL Flammability Code94V-2
Additional FeatureSPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022;


Report a problem
Suggest a product