Connector Ejector Header 50 Position 2.54mm Solder Straight Through Hole

739542

$6.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.15
10+ $5.65
100+ $5.15
Connector Ejector Header 50 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family102153
TypeEjector Header
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts50
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height13.94mm
Product Length82.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product