Connector Ejector Header 50 Position 2.54mm Solder Right Angle Through Hole

739649

$5.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
30+ $5.09
150+ $4.69
300+ $4.25
NOTE:
  • Order in multiples of 30
Connector Ejector Header 50 Position 2.54mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family102159
TypeEjector Header
Contact MaterialBrass
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon/Polyester
Body OrientationRight Angle
Number of Contacts50
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth13.94mm
Product Height8.53mm
Product Length82.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product