Connector Ejector Header 50 Position 2.54mm Solder Right Angle Through Hole

744923

$7.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.85
10+ $7.15
100+ $6.55
Connector Ejector Header 50 Position 2.54mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family102162
TypeEjector Header
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts50
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth13.94mm
Product Height8.53mm
Product Length82.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product