Connector Shrouded Header 28 Position 2.54mm Solder Straight Thru-Hole

887895

$7.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.39
Connector Shrouded Header 28 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family103635
TypeShrouded Header
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts16
Number of Rows1
Maximum Contact Resistance15mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth13.59mm
Product Height6.98mm
Product Length43.18mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product