Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube

683139

$0.25 ea


  • Part no.: 683139
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-390261-5
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.16

Connector DIP Socket 18 Position 2.54mm Solder Straight Through Hole

Specifications

  • 60u" tin plating
  • Dual wipe
  • Housing: glass-filled thermoplastic, black
  • Contacts: phosphor bronze tin plating

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    Family390261
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts18
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance10000MOhm
    Maximum Insertion Force300g
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Product Depth10mm
    Product Height5.1mm
    Product Length22.86mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product