Connector DIP Socket Socket 24 Position 2.54mm Solder Straight Through Hole Tube

$0.29 ea


  • Part no.: 683198
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-390262-1
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Connector DIP Socket 24 Position 2.54mm Solder Straight Through Hole

Specifications

  • Dual wipe
  • Housing: glass-filled thermoplastic, black
  • Contacts: Phosphor bronze tin plating

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    Family390262
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts24
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance10000MOhm
    Maximum Insertion Force300g
    Row Spacing15.24mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Product Depth17.7mm
    Product Height5.1mm
    Product Length30.48mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product

    Related products