Connector Housing Receptacle 1 Position Straight Loose Piece

$0.089 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
30+ $0.089
150+ $0.079
300+ $0.072
NOTE:
  • Order in multiples of 30
Connector Housing Receptacle 1 Position Crimp Straight Cable Mount Automotive Loose Piece

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts1
Number of Rows1
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
TypeHousing
Family480416
PackagingLoose Piece
Product Depth23.37mm
Product Length10.31mm
Product TypeConnector Discrete Wire Housing
Product Height7.57mm


Report a problem
Suggest a product