Connector Ejector Header 64 Position 2.54mm Solder Straight Through Hole

741280

$9.45 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.45
10+ $8.65
100+ $7.85
Connector Ejector Header 64 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family499582
TypeEjector Header
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts64
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height13.94mm
Product Length100.58mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product