Connector Socket Strip Receptacle 20 Position 2.54mm Solder Straight Through Hole Gang Of Tubes

741589

$2.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.85
10+ $2.55
100+ $2.29
Connector Socket Strip Receptacle 20 Position 2.54 mm Solder Straight Thru-Hole Automotive Gang of Tubes

Report a problem
Suggest a product
Specification Value
Family534998
TypeSocket Strip
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Contacts20
Number of Rows2
Maximum Contact Resistance12mOhm
Maximum Current Rating2A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingGang of Tubes
Pitch2.54mm
Product Depth5.03mm
Product Height6.73mm
Product Length25.4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product