12P MTA156 HDR ASSY STR SQ SN

746072

$1.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.55
25+ $1.34
50+ $1.21
NOTE:
  • Order in multiples of 5
Connector Unshrouded Header 12 Position 3.96 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640385
TypeUnshrouded Header
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts10
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth16.26mm
Product Height5.72mm
Product Length39.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product