Connector IDC Connector Female 14 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

$2.49 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.99
Connector IDC Connector Female 14 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Family640440
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts14
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length35.56mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product