Connector IDC Connector Female 14 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

890875

$2.49 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $2.49
1250+ $2.25
2500+ $1.99
NOTE:
  • Order in multiples of 250
Connector IDC Connector Female 14 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Family794065
TypeWire to Board
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPIN
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts8
Number of Rows2
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch4.14mm
Product Height14.25mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product