AMP HD-20 PCB Vertical
25 female screwlocks

525296

$6.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.55
10+ $5.99
100+ $5.45
Connector D-Subminiature Socket 25 Position 2.77 mm Solder Straight Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Termination TypeSOLDER
Shell Size3/B
Total Number of Contacts25
Mounting TypeBOARD
Contact GenderFEMALE
Contact Finish - MatingGOLD (30)
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
Shell MaterialSTEEL, TIN PLATED
Insert MaterialPOLYETHYLENE
UL Flammability Code94V-0
Additional FeatureAMPLIMITE
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
DIN ConformanceNO
D Type Connector TypeD SUBMINIATURE CONNECTOR
IEC ConformanceNO
Manufacturer Series745967
MIL ConformanceNO
Part Number TypePART
OptionGENERAL PURPOSE
Lead FreeNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product