Connector Housing Receptacle 12 Position 2.54mm ST

892328

$0.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.44
50+ $0.40
NOTE:
  • Order in multiples of 5
Connector Housing Receptacle 12 Position 2.54 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts12
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family770602
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth12.95mm
Product Length30.99mm
Product TypeConnector Discrete Wire Housing
Product Height6.6mm


Report a problem
Suggest a product