Connector Power Header 23 Position 4mm Solder Right Angle Through Hole 1 Terminal 1 Port

892361

$10.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
220+ $10.35
1100+ $9.45
2200+ $8.59
NOTE:
  • Order in multiples of 220
Connector Header 23 Position 4mm Solder Right Angle Thru-Hole 1 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts23
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Ports1
Family770669
TypePower
Number of Terminals1
Maximum Current Rating17A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch4mm
Product Depth37.9mm
Product Height32.1mm
Product Length60.8mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product