12P MINI UMNL R/A HDR ASSY AU

892678

$7.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.45
Connector Header 12 Position 4.14mm Solder Right Angle Thru-Hole 12 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts12
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK
Manufacturer Series770972
Product TypeCOMBINATION LINE CONNECTOR
Contact MaterialBRASS
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Mating Information770581-1
OptionGENERAL PURPOSE
Contact Finish - TerminationMATTE TIN OVER NICKEL
Contact Finish - MatingGOLD (30) OVER NICKEL
CAGE Code0PJN9
JESD-97 Codee3


Report a problem
Suggest a product