15-Pin Male D-Sub Connector

$1.05 ea


  • Part no.: 15035
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1001-15P-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
1000+ $0.69

Request a Large Quantity Quote

15 Pin Male Connector

Find solder style connectors used for a variety of computer hookups with Jameco's selection of 15 pin male connectors. These electrical connectors feature solderable cup terminals with dual rows. We also carry the 15-in male high density d-sub connectors with three rows & solderable cup terminals, and more. >
  • For 22 AWG wire
  • Solderable cup terminals
  • Dual row
  • 2.77 mm pitch in a row

    Report a problem
    Suggest a product
  • Specification Value
    Family1001
    TypeD-Subminiature
    Contact MaterialBrass
    Contact PlatingGold
    GenderM
    Housing MaterialSteel
    Body PlatingTin Over Nickel
    Body OrientationStraight
    Number of Contacts15
    Number of Rows2
    Number of Ports1
    Number of Terminals15
    Maximum Current Rating5A
    Maximum Voltage Rating250VAC
    MountingPanel
    Pitch2.77mm
    Product Height12.55mm
    Product Length39.14mm
    Termination MethodSolderable Cup
    Product TypeConnector D-Subminiature


    Report a problem
    Suggest a product