Connector D-Subminiature Male 9 Position IDT Right Angle Cable Mount 9 Terminal 1 Port

$2.09 ea


  • Part no.: 109226
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1007-9P/M-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.09
10+ $1.89
100+ $1.65
500+ $1.39
1000+ $1.29

Request a Large Quantity Quote

Connector D-Subminiature Male 9 Position IDT Right Angle Cable Mount 9 Terminal 1 Port

Specifications

  • Metal shell
  • Contact material: phosphor bronze
  • Terminated with standard D-type connectors

    Report a problem
    Suggest a product
  • Specification Value
    Family1007
    TypeD-Subminiature
    GenderM
    Body OrientationRight Angle
    Number of Contacts9
    Number of Rows2
    Number of Ports1
    Number of Terminals9
    MountingCable Mount
    Product Depth12.55mm
    Product Height17.38mm
    Product Length30.81mm
    Termination MethodIDT
    Product TypeConnector D-Subminiature


    Report a problem
    Suggest a product