Subminiature Panel Mount Indicator Lamp Holder

$0.79 ea


  • Part no.: 2182928
  • Manufacturer: Dialight
  • Manufacturer no.: 101-5030-09-201
Pricing
# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
250+ $0.49

Subminiature Panel Mount Indicator Lamp Holder

Features:

  • Rugged-phenolic insulated: the socket, lamp and all connections are well insulated from the mounting bushing by means of phenolic material of military specification grade
  • Lens cap assembly unscrews from front of panel for easy replacement
  • Two terminals (soldering) are provided for electrical connections
  • Front mounting with fixed flange

    Specification:

  • Voltage rating (max.): 110-125VAC (neon T2 bulb), 30VDC (incandescent)
  • Lamp size: T-1¾ Midget
  • Termination: Solder terminals
  • Finish: black nickel
  • Hardware: brass
  • Mounting: panel mount

    Recommended Mating Components (Not Included)

    Lens
    White Lens Cover with External Threads (5-16")
    Yellow Lens Cover with External Threads (5-16")

    Lamps
    Yellow LED, T1 midflange
    Green LED, T1 midflange
    Red LED, T1 midflange



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products