Connector SCSI PL 36 Position 1.27mm IDT Right Angle Cable Mount 36 Terminal 1 Port

1575480

$7.69 ea


  • Part no.: 1575480
  • Manufacturer: 3M
  • Manufacturer no.: 10136-6000EC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.45
AT/MDR/M PLUG/30MIN


36,MDR,WM PLUG,30MIN

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts36
Family101
TypeSCSI
Body OrientationRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals36
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Depth9.1mm
Product Height12.7mm
Product Length32.2mm
Product TypeConnector SCSI


Report a problem
Suggest a product