Connector SCSI PL 40 Position 1.27mm IDT Right Angle Cable Mount 40 Terminal 1 Port

1575498

$7.95 ea


  • Part no.: 1575498
  • Manufacturer: 3M
  • Manufacturer no.: 10140-6000EC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.95
10+ $7.29
100+ $6.65
.100" Mini D Ribbon Connector , 40 Position , Plug Shielded , IDC Wiremount

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts40
Family101
TypeSCSI
Body OrientationRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals40
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Depth9.1mm
Product Height12.7mm
Product Length34.7mm
Product TypeConnector SCSI


Report a problem
Suggest a product