Connector SCSI PL 68 Position 1.27mm IDT Right Angle Cable Mount 68 Terminal 1 Port

1575527

$9.45 ea


  • Part no.: 1575527
  • Manufacturer: 3M
  • Manufacturer no.: 10168-6000EC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.45
10+ $8.69
100+ $7.89
Connector Mini D Ribbon PL 68 Position 1.27mm IDT Right Angle Cable Mount 68 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts68
Family101
TypeSCSI
Body OrientationRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals68
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Depth9.1mm
Product Height12.7mm
Product Length52.5mm
Product TypeConnector SCSI


Report a problem
Suggest a product