Connector SCSI PL 80 Position 1.27mm IDT Right Angle Cable Mount 80 Terminal 1 Port

1575535

$11.85 ea


  • Part no.: 1575535
  • Manufacturer: 3M
  • Manufacturer no.: 10180-6000EC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.85
10+ $10.85
100+ $9.89
.100" Mini D Ribbon Connector , 80 Position , Plug Shielded , IDC Wiremount

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts80
Family101
TypeSCSI
Body OrientationRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals80
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Depth9.1mm
Product Height12.7mm
Product Length60.1mm
Product TypeConnector SCSI


Report a problem
Suggest a product